Part Details for PF1J100MNN0511U by Elite
Overview of PF1J100MNN0511U by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1J100MNN0511U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF1J100MNN0511U
|
TME | Capacitor: electrolytic, THT, 10uF, 63VDC, Ø5x11mm, Pitch: 2mm, ±20% Min Qty: 50 | 0 |
|
$0.0135 / $0.0270 | RFQ |