Part Details for PF1J330MNN6311U by Elite
Overview of PF1J330MNN6311U by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1J330MNN6311U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF1J330MNN6311U
|
TME | Capacitor: electrolytic, THT, 33uF, 63VDC, Ø6.3x11mm, Pitch: 2.5mm Min Qty: 20 | 19460 |
|
$0.0219 / $0.0555 | Buy Now |