Part Details for PF2009 NA005 by Alpha Wire
Overview of PF2009 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2009 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T9906
|
Newark | Braided Sleeve, 3.15Mm, Natural, 30.5Mm, Sleeving/Tubing Type:Braided, Sleeving Material:Fibreglass/Silicone, Sleeving Colour:Natural, Internal Diameter:3.15Mm, Length - Metric:30.5Mm, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire PF2009 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$217.8100 / $351.3500 | Buy Now |
DISTI #
APF2009-100-ND
|
DigiKey | SLEEVING 0.114" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$209.4514 / $230.8900 | Buy Now |
DISTI #
602-PF2009-100-NA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 9AWG PROTECTION SLV 100ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$214.3900 / $230.8400 | Order Now |