Part Details for PF2205-4R7F1 by Riedon
Overview of PF2205-4R7F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PF2205-4R7F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1691-5-ND
|
DigiKey | RES 4.7 OHM 1% 50W TO220 Min Qty: 1000 Lead time: 54 Weeks Container: Tube | Limited Supply - Call |
|
$4.5360 | Buy Now |
Part Details for PF2205-4R7F1
PF2205-4R7F1 CAD Models
PF2205-4R7F1 Part Data Attributes:
|
PF2205-4R7F1
Riedon
Buy Now
Datasheet
|
Compare Parts:
PF2205-4R7F1
Riedon
RES 4.7 OHM 50W 1% TO220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER : 1W | |
Construction | Rectangular | |
Lead Length | 15.5 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Style | TO-220 | |
Package Width | 4.5 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |