There are no models available for this part yet.
Overview of PF2472-30RF1 by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PF2472-30RF1 by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
696-PF2472-30RF1-ND
|
DigiKey | RES 30 OHM 1% 100W TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1236 In Stock |
|
$4.8212 / $8.9400 | Buy Now |