There are no models available for this part yet.
Overview of PF2D100MNN1012R by Taiwan Chinsan Electronics Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PF2D100MNN1012R by Taiwan Chinsan Electronics Industrial Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4191-PF2D100MNN1012R-ND
|
DigiKey | CAP ALUM 10UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
166 In Stock |
|
$0.0616 / $0.3000 | Buy Now |