Part Details for PF2D3R3MNN6311U by Elite
Overview of PF2D3R3MNN6311U by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2D3R3MNN6311U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF2D3R3MNN6311U
|
TME | Capacitor: electrolytic, THT, 3.3uF, 200VDC, Ø6.3x11mm, ±20%, 2000h Min Qty: 20 | 4533 |
|
$0.0215 / $0.0517 | Buy Now |