Part Details for PF32-M6-35CN by PennEngineering (PEM)
Overview of PF32-M6-35CN by PennEngineering (PEM)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF32-M6-35CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-PF32-M6-35CN
|
Mouser Electronics | Mounting Hardware PANEL FASTENER,ASSY,LOW PROFIL RoHS: Compliant | 188 |
|
$2.6800 / $3.8400 | Buy Now |
|
Bisco Industries | 194 |
|
Buy Now | ||
DISTI #
66757845
|
Verical | Screw Captive Round-HD Slot M6 X 1-THD 8.89mm-LG 11in/32in-LG 0.35in-LG Carbon Steel Passivated Min Qty: 13 Package Multiple: 1 | Americas - 194 |
|
$5.4264 | Buy Now |
DISTI #
PEMPF32-M6-35CN
|
DB Roberts | PANEL FASTENER,ASSY,LOW PROFIL M6THREAD | 1396 |
|
$1.8980 / $2.5435 | Buy Now |