Part Details for PF38281B1-000U-A99 by SUNON USA
Overview of PF38281B1-000U-A99 by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF38281B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1748-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 30 Lead time: 38 Weeks Container: Box |
1 In Stock |
|
$15.4633 | Buy Now |
DISTI #
PF38281B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 315mA 3.78W 16000RPM 18.1CFM 51.8dBA Panel Mount - Bulk (Alt: PF38281B1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327044
|
RS | Fan, DC,12V,18.1CFM,315A,3.78W,16000RPM,53.8dBA,2BALL,38X38X28mm, AutoRestart | Sunon Fans PF38281B1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6100 | RFQ |
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 0.315A 3.78W 16000RPM 18.1CFM 53.8dBA Flange RoHS: Compliant |
26 In Stock |
|
$18.1600 / $29.3500 | Buy Now |
DISTI #
69725020
|
Verical | DC Fan Axial Ball Bearing 12V 18.1CFM 51.8dB 38 X 38 X 28mm High Speed Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 25 |
|
$23.8420 / $38.1550 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 12V 0.315A 3.78W 16000RPM 18.1CFM 53.8dBA Flange RoHS: Compliant |
26 In Stock |
|
$18.1600 / $29.3500 | Buy Now |