Part Details for PF60761B1-000U-A99 by SUNON USA
Overview of PF60761B1-000U-A99 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for PF60761B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF60761B1-000U-A99-ND
|
DigiKey | Thermal Products Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5498 | Buy Now |
DISTI #
PF60761B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 1.6A 19.2W 14600RPM 58.7CFM 62.8dBA Flange Mount - Bulk (Alt: PF60761B1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$24.2004 / $58.2616 | Buy Now |
DISTI #
PF60761B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 1600mA 19.2W 14600RPM 58.7CFM 62.8dBA Panel Mount - Bulk (Alt: PF60761B1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$26.8402 / $35.8416 | Buy Now |
DISTI #
369-PF60761B1000UA99
|
Mouser Electronics | DC Fans Axial Fan, 60x60x76mm, 12VDC, 58.7CFM, 2.54"H2O, Auto Restart, High Airflow RoHS: Compliant | 0 |
|
$51.5900 | Order Now |
DISTI #
71327062
|
RS | Fan, DC,12V,58.7CFM,1600A,19.2W,11700RPM,62.8dBA,2BALL,60X60X76mm, NA | Sunon Fans PF60761B1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$44.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.3500 / $152.7800 | Buy Now |
DISTI #
PF60761B1-A99
|
TME | Fan: DC, axial, 12VDC, 60x60x76mm, 99.73m3/h, 70.5dBA, ball, 24AWG Min Qty: 1000 | 0 |
|
$36.7900 | RFQ |
DISTI #
000000000005714836
|
Sager | DC Fans Axial Fan, 60x60x76mm, 12VDC, 58.7CFM, 2.54H2O, Auto Restart, High Airflow Min Qty: 1 | 0 |
|
$49.7800 / $57.2100 | Buy Now |