Part Details for PF80381B1-1000U-A9H by SUNON USA
Overview of PF80381B1-1000U-A9H by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for PF80381B1-1000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF80381B1-1000U-A9H-ND
|
DigiKey | FAN 60X38MM 12VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
162 In Stock |
|
$23.6607 / $31.7300 | Buy Now |
DISTI #
PF80381B1-1000U-A9
|
Avnet Americas | - Bulk (Alt: PF80381B1-1000U-A9) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$12.7166 / $27.6032 | Buy Now |
DISTI #
369-PF80381B1100UA9H
|
Mouser Electronics | DC Fans Axial Fan, 80x80x38mm, 12VDC, Ball, Auto Restart, Low Vibration, D08090300G-00 RoHS: Compliant | 0 |
|
$24.4600 / $29.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 | 0 |
|
$21.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2700 / $69.2200 | Buy Now |
DISTI #
PF80381B1-A9H
|
TME | Fan: DC, axial, 12VDC, 80x80x38mm, 193.52m3/h, 68.4dBA, ball, 24AWG Min Qty: 1 | 0 |
|
$14.4000 / $17.7500 | RFQ |
DISTI #
000000000007167275
|
Sager | DC Fans Axial Fan, 80x80x38mm, 12VDC, Ball, Auto Restart, Low Vibration, D08090300G-00 Min Qty: 1 | 0 |
|
$23.5800 / $27.1000 | Buy Now |