Part Details for PFA3630 (ALTERNATE: PFA3630) by Globe Motors
Overview of PFA3630 (ALTERNATE: PFA3630) by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFA3630 (ALTERNATE: PFA3630)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217859
|
RS | Fan Filter, 30 PPI Filter Media, Black, 0.25 in. Dia., UL Listed 94V-0 | Globe Motors PFA3630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 |
|
$3.7700 / $4.1400 | Buy Now |