Part Details for PFA4745 (ALTERNATE: PFA4745) by Globe Motors
Overview of PFA4745 (ALTERNATE: PFA4745) by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFA4745 (ALTERNATE: PFA4745)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217864
|
RS | Fan Filter, 45 PPI Filter Media, Black, 0.25 in. Dia., UL Listed 94V-0 | Globe Motors PFA4745 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 920 |
|
$4.0200 / $4.4100 | Buy Now |