Part Details for PFC-D1206LF-03-2612-3092-B by TT Electronics Resistors
Overview of PFC-D1206LF-03-2612-3092-B by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC-D1206LF-03-2612-3092-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PFC-D1206LF-03-2612-3092-B-ND
|
DigiKey | TT Electronics/IRC PFC-D1206LF-0 Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
378 In Stock |
|
$2.7000 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Precision Voltage Divider - 26.1 kOhm ±0.1% - 250mW - Ratio Tolerance: ±0.1% - SMD 1206 - ±25ppm/°C - Pb Free RoHS: Compliant |
378 Partner Stock |
|
$2.4300 / $3.3600 | Buy Now |
|
Master Electronics | Precision Voltage Divider - 26.1 kOhm ±0.1% - 250mW - Ratio Tolerance: ±0.1% - SMD 1206 - ±25ppm/°C - Pb Free RoHS: Compliant |
378 Partner Stock |
|
$2.4300 / $3.3600 | Buy Now |