There are no models available for this part yet.
Overview of PFC-W0603LF-03-1001-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W0603LF-03-1001-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFC06LF1.0K-B
|
Mouser Electronics | Thin Film Resistors - SMD 1.0K OHM .1% 25ppm RoHS: Compliant | 4108 |
|
$0.4180 / $1.2800 | Buy Now | |
DISTI #
W0603LF031001B-R1
|
TTI | Thin Film Resistors - SMD 1K OHM .1% 25PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 67000 In Stock |
|
$0.2900 / $0.2960 | Buy Now |
CAD Models for PFC-W0603LF-03-1001-B by TT Electronics plc
Related Parts for PFC-W0603LF-03-1001-B
-
PFC-W0603R-03-1001-BFixed Resistors
-
600S390JT250XTFixed Capacitors
-
SPF50Rectifier Diodes
-
MSS1048-103MLCFixed Inductors
-
PTN0603E3321BST1Thin Film Resistors
-
SMS3.3.TCTTransient Suppressors
-
S2SA1774GSmall Signal Bipolar Transistors
-
SML-LX0805SUGCTRVisible LEDs
-
CMF2047K000GKEAMetal Film Resistors