PFCHT60C6.3S778T
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 10% +Tol, 0% -Tol, 15.5uF, Stud Mount, CAN

Overview of PFCHT60C6.3S778T by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for PFCHT60C6.3S778T by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PFCHT60C6.3S778T
TTI Film Capacitors 6.3UF 600V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for PFCHT60C6.3S778T by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFCHT60C6.3S778T by Cornell Dubilier Electronics Inc

PFCHT60C6.3S778T
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
15.5 µF
Capacitor Type
FILM CAPACITOR
Diameter
63.5 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
197.612 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
Number of Terminals
3
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
600 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Want to compare parts?
  1. PFCHT60C6.3S778T
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 10% +Tol, 0% -Tol, 15.5uF, Stud Mount, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFCHT60C6.3S778T by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFCHT60C6.3S778T by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of PFCHT60C6.3S778T would you like to use for your alert(s)?
  • Please alert me when PFCHT60C6.3S778T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFCHT60C6.3S778T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFCHT60C6.3S778T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFCHT60C6.3S778T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFCHT60C6.3S778T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFCHT60C6.3S778T by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: