Part Details for PFCMAX6 by Iskra MIS
Overview of PFCMAX6 by Iskra MIS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFCMAX6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFCMAX6
|
TME | Module: power regulator, OUT: 6, 400VAC, -20÷60°C, 144x144x62mm, 5A Min Qty: 1 | 1 |
|
$123.8300 / $146.6900 | Buy Now |