Part Details for PFE5KR160E by Ohmite Mfg Co
Overview of PFE5KR160E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE5KR160E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5466
|
Newark | Res, 0R16, 973W, Screw, Wirewound, Resistance:0.16Ohm, Product Range:Powr-Rib Pfe Series, Power Rating:973W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Ohmite PFE5KR160E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.2000 / $195.5100 | Buy Now |
DISTI #
PFE5KR160E-ND
|
DigiKey | RES CHAS MNT 0.16 OHM 10% 973W Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.8420 | Buy Now |
DISTI #
588-PFE5KR160E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 973W .16ohm 10% High Power RoHS: Compliant | 0 |
|
$179.8400 / $205.5300 | Order Now |
DISTI #
70585418
|
RS | Wirewound resistor, 0.16 Ohms, 10%, 973 W, Clamp terminals, PFE Series | Ohmite PFE5KR160E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$226.6300 / $252.2900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.16 Ohm 10% 973W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
6 In Stock |
|
$157.2900 / $181.6500 | Buy Now |
DISTI #
4045015
|
Farnell | RES, 0R16, 10%, 973W, WIREWOUND RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$179.4068 | Buy Now |
|
Master Electronics | Res Wirewound 0.16 Ohm 10% 973W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
6 In Stock |
|
$157.2900 / $181.6500 | Buy Now |
Part Details for PFE5KR160E
PFE5KR160E CAD Models
PFE5KR160E Part Data Attributes
|
PFE5KR160E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFE5KR160E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 973W, 0.16ohm, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 78A | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Length | 454.025 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 58.75 mm | |
Rated Power Dissipation (P) | 973 W | |
Rated Temperature | 25 °C | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% |