Part Details for PFE5KR220E by Ohmite Mfg Co
Overview of PFE5KR220E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE5KR220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5468
|
Newark | Res, 0R22, 1.017Kw, Screw, Wirewound, Resistance:0.22Ohm, Product Range:Powr-Rib Pfe Series, Power Rating:1.017Kw, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Ohmite PFE5KR220E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.0300 / $165.7900 | Buy Now |
DISTI #
PFE5KR220E-ND
|
DigiKey | RES CHAS MNT 0.22 OHM 10% 1017W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$159.6420 / $179.2500 | Buy Now |
DISTI #
588-PFE5KR220E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1.017kW .22ohm 10% High Power RoHS: Compliant | 3 |
|
$159.6400 / $176.0800 | Buy Now |
DISTI #
70585421
|
RS | Wirewound resistor, 0.22 Ohms, 10%, 992 W, Clamp terminals, PFE Series | Ohmite PFE5KR220E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$170.2800 / $179.2400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.22 Ohm 10% 1017W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
2 In Stock |
|
$165.2800 / $178.3500 | Buy Now |
|
Master Electronics | Res Wirewound 0.22 Ohm 10% 1017W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
2 In Stock |
|
$165.2800 / $178.3500 | Buy Now |
Part Details for PFE5KR220E
PFE5KR220E CAD Models
PFE5KR220E Part Data Attributes
|
PFE5KR220E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFE5KR220E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1017W, 0.22ohm, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 68A | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | ||
Package Length | 454.025 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 58.75 mm | |
Rated Power Dissipation (P) | 1017 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% |