Part Details for PFE5KR300E by Ohmite Mfg Co
Overview of PFE5KR300E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE5KR300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P6194
|
Newark | Edgewound Power-Rib Resist 10% Rohs Compliant: Yes |Ohmite PFE5KR300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.8400 | Buy Now |
DISTI #
PFE5KR300E-ND
|
DigiKey | RES CHAS MNT 0.3 OHM 10% 975W Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.9100 | Buy Now |
DISTI #
588-PFE5KR300E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 975W .3ohm 10% High Power | 0 |
|
$221.9100 | Order Now |
DISTI #
70024896
|
RS | Wirewound resistor, 0.3 Ohms, 10%, 975 W, Clamp terminals, PFE Series | Ohmite PFE5KR300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$215.0300 / $226.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.2100 / $171.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.2100 / $171.6500 | Buy Now |
Part Details for PFE5KR300E
PFE5KR300E CAD Models
PFE5KR300E Part Data Attributes
|
PFE5KR300E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFE5KR300E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 975W, 0.3ohm, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 57A | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Length | 454.025 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 58.75 mm | |
Rated Power Dissipation (P) | 975 W | |
Rated Temperature | 25 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% |