Part Details for PFE5KR330E by Ohmite Mfg Co
Overview of PFE5KR330E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE5KR330E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5471
|
Newark | Res, 0R33, 962W, Screw, Wirewound, Resistance:0.33Ohm, Product Range:Powr-Rib Pfe Series, Power Rating:962W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Ohmite PFE5KR330E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.2000 / $195.5100 | Buy Now |
DISTI #
PFE5KR330E-ND
|
DigiKey | RES CHAS MNT 0.33 OHM 10% 962W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
16 In Stock |
|
$158.2116 / $194.7200 | Buy Now |
DISTI #
588-PFE5KR330E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 962W .33ohm 10% High Power RoHS: Compliant | 8 |
|
$170.0300 / $201.0000 | Buy Now |
DISTI #
70022424
|
RS | Wirewound resistor, 0.33 Ohms, 10%, 962 W, Clamp terminals, PFE Series | Ohmite PFE5KR330E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 15 |
|
$194.7700 / $205.0200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.33 Ohm 10% 962W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant | 0 |
|
$155.8000 / $163.8600 | Buy Now |
DISTI #
PFE5KR330E
|
TTI | Wirewound Resistors - Chassis Mount 962W .33ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$163.8600 / $186.0500 | Buy Now |
DISTI #
4045020
|
Farnell | RES, 0R33, 10%, 962W, WIREWOUND RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$179.0134 | Buy Now |
|
Master Electronics | Res Wirewound 0.33 Ohm 10% 962W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant | 0 |
|
$155.8000 / $163.8600 | Buy Now |
Part Details for PFE5KR330E
PFE5KR330E CAD Models
PFE5KR330E Part Data Attributes:
|
PFE5KR330E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFE5KR330E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 962W, 0.33ohm, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 54A | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | ||
Package Length | 454.025 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 58.75 mm | |
Rated Power Dissipation (P) | 962 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% |