There are no models available for this part yet.
Overview of PFF20-6-13W by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-50L | Coilcraft Inc | SMPS Transformer, 13W, | |
POE13F-33L | Coilcraft Inc | SMPS Transformer, 13W, | |
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for PFF20-6-13W by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC2117
|
Newark | Enclosure, Network Box, Abs, Off White, Enclosure Type:Network Box, Enclosure Material:Abs, External Height - Metric:60Mm, External Width - Metric:200Mm, External Depth - Metric:135.5Mm, Ip Rating:Ip40, Body Colour:White, Nema Rohs Compliant: Yes |Takachi PFF20-6-13W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2500 / $37.0500 | Buy Now | |
DISTI #
TKC-PFF20-6-13W
|
TME | Enclosure: with panel, with fixing lugs, PFF, X: 135mm, Y: 230mm Min Qty: 1 | 0 |
|
$22.4800 / $28.1000 | RFQ |