PFF6
Description: Rectifier Diode, Avalanche, 1 Element, 0.7A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of PFF6 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for PFF6 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFF6 by Semtech Corporation

PFF6
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.5 V
JESD-30 Code
E-LALF-W2
Non-rep Pk Forward Current-Max
22 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.7 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. PFF6
    Semtech Corporation
    Rectifier Diode, Avalanche, 1 Element, 0.7A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for PFF6

This table gives cross-reference parts and alternative options found for PFF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B5B5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Edal Industries Inc PFF6 vs B5B5
1N4003CSM Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors PFF6 vs 1N4003CSM
1N5620UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors PFF6 vs 1N5620UV
SS13W Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor PFF6 vs SS13W
MBRAF1100T3G 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL onsemi PFF6 vs MBRAF1100T3G
BAV99_R2_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor PFF6 vs BAV99_R2_00001
RC2V Rectifier Diode, 1 Element, 0.2A, Silicon, Sanken Electric Co Ltd PFF6 vs RC2V
1N6540 Rectifier Diode, 1A, Silicon, Microsemi Corporation PFF6 vs 1N6540
RS1BV3 Rectifier Diode, 1 Element, 0.7A, Silicon, Sanken Electric Co Ltd PFF6 vs RS1BV3
1N5622HRX Rectifier Diode, 1 Element, 1A, Silicon, Bkc Semiconductors Inc PFF6 vs 1N5622HRX

Related Parts for PFF6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFF6 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFF6 by Semtech Corporation

Select Manufacturer
Which Manufacturer of PFF6 would you like to use for your alert(s)?
  • Please alert me when PFF6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFF6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFF6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFF6 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: