PFFK2125T186AL-T
TAIYO YUDEN
Description: Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN

Overview of PFFK2125T186AL-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PFFK2125T186AL-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFFK2125T186AL-T by TAIYO YUDEN

PFFK2125T186AL-T
TAIYO YUDEN
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
T-TYPE CIRCUIT; CUT-OFF FREQUENCY 18 MHZ
Attenuation Frequency-Max
500 MHz
Attenuation Frequency-Min
50 MHz
Attenuation@Freq-Max
20 dB
Attenuation@Freq-Min
20 dB
DC Resistance-Max
2 Ω
Filter Type
DATA LINE FILTER
Height
1 mm
Insertion Loss-Max
1 dB
Insulation Resistance-Min
30 MΩ
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.1 A
Rated Voltage
10 V
Width
1.25 mm
Want to compare parts?
  1. PFFK2125T186AL-T
    TAIYO YUDEN
    Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFFK2125T186AL-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFFK2125T186AL-T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of PFFK2125T186AL-T would you like to use for your alert(s)?
  • Please alert me when PFFK2125T186AL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFFK2125T186AL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFFK2125T186AL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFFK2125T186AL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFFK2125T186AL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFFK2125T186AL-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: