Part Details for PFG31 (ALTERNATE: PFG31) by Globe Motors
Overview of PFG31 (ALTERNATE: PFG31) by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFG31 (ALTERNATE: PFG31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217771
|
RS | Finger Guard, Black Plastic, 3.15 in. Square, 3.15 in., 0.257 in., 0.155 in., 4 | Globe Motors PFG31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 85 |
|
$1.6800 / $2.1000 | Buy Now |