Part Details for PFG47 (ALTERNATE: PFG47) by Globe Motors
Overview of PFG47 (ALTERNATE: PFG47) by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFG47 (ALTERNATE: PFG47)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217869
|
RS | Finger Guard, Black Plastic, 4.69 in. Square, 4.65 in., 0.280 in., 0.18 in., 7 | Globe Motors PFG47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 209 |
|
$2.2000 / $2.7500 | Buy Now |