Part Details for PFM0109 by Panduit Corp
Overview of PFM0109 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFM0109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71091598
|
RS | Non-Skid FLR TAPE, 3.00" x 24.00", BK | Panduit PFM0109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $3.9600 | RFQ |
DISTI #
000000000005563018
|
Sager | Labels and Industrial Warning Signs NON SKID FLOOR TAPE 3.0INX24IN BLK | 0 |
|
Buy Now |
Part Details for PFM0109
PFM0109 CAD Models
PFM0109 Part Data Attributes
|
PFM0109
Panduit Corp
Buy Now
|
Compare Parts:
PFM0109
Panduit Corp
|
Samacsys Manufacturer | Panduit |