Part Details for PFP.00.250.YTLC27 by LEMO connectors
Overview of PFP.00.250.YTLC27 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFP.00.250.YTLC27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFP.00.250.YTLC27-ND
|
DigiKey | CONN PNL MNT RCPT 50 OHM SLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0100 | Buy Now |
DISTI #
736-PFP00250YTLC27
|
Mouser Electronics | Circular Push Pull Connectors FIXED RCPT W/2NUTS SOLD CBL COLET 2.7MM RoHS: Compliant | 0 |
|
$23.4600 / $31.6900 | Order Now |
DISTI #
000000000002617774
|
Sager | Circular Push Pull Connectors FIXED RCPT W/2NUTS SOLD CBL COLET 2.7MM Min Qty: 1 | 0 |
|
$20.2100 / $28.1400 | Buy Now |
Part Details for PFP.00.250.YTLC27
PFP.00.250.YTLC27 CAD Models
PFP.00.250.YTLC27 Part Data Attributes
|
PFP.00.250.YTLC27
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PFP.00.250.YTLC27
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |