Part Details for PFR02S-303-FNH by Delta Electronics Inc
Overview of PFR02S-303-FNH by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR02S-303-FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-PFR02S-303-FNHCT-ND
|
DigiKey | RES 30K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54674 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
108-PFR02S-303-FNH
|
Mouser Electronics | Thick Film Resistors - SMD RES SMD 30K OHM 1% 1/32W 01005 | 0 |
|
$0.0030 | Order Now |