There are no models available for this part yet.
Overview of PFR03S-475-JNH by Cyntec Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PFR03S-475-JNH by Cyntec Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 4700000OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 50000 |
|
$0.0039 / $0.0240 | Buy Now |