-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7602
|
Newark | Cap, 100Pf, 100V, Film, Radial Rohs Compliant: Yes |Kemet PFR5101J100J11L4BULK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $1.1500 | Buy Now |
DISTI #
399-7699-ND
|
DigiKey | CAP FILM 100PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2744 In Stock |
|
$0.3940 / $1.1500 | Buy Now |
DISTI #
80-PFR5101J100J11L4
|
Mouser Electronics | Film Capacitors 100volts 100pF 5% LS 5mm RoHS: Compliant | 4779 |
|
$0.3860 / $1.1500 | Buy Now |
DISTI #
70395188
|
RS | Capacitor, Polypropylene Film,100 pF,5%,100 VDC, Radial,5 mm Lead Spacing, Bulk | KEMET PFR5101J100J11L4BULK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ |
DISTI #
PFR5101J100J11L4BULK
|
TTI | Film Capacitors 100volts 100pF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3820 / $0.4200 | Buy Now |
DISTI #
PFR5101J100J11L4BULK
|
Avnet Abacus | Film Capacitor, 100 pF, 63 V, 100 V, � 5%, Film/Foil PP, Radial Box - 2 Pin (Alt: PFR5101J100J11L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3784297
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3956 |
|
$0.4447 / $1.2036 | Buy Now |
DISTI #
3784297
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 3956 |
|
$0.4096 / $0.8979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFR5101J100J11L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5101J100J11L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for PFR5101J100J11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5101J100J11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D001001D00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5101J100J11L4BULK vs FKP2D001001D00JN00 |
FKP2D001001D00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5101J100J11L4BULK vs FKP2D001001D00JF00 |
PFR5101J100J11L16.5TR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PFR5101J100J11L4BULK vs PFR5101J100J11L16.5TR18 |
FKP2D001001D00JC00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5101J100J11L4BULK vs FKP2D001001D00JC00 |