Part Details for PFR5221J630J11L4BULK by Evox Rifa / KEMET
Overview of PFR5221J630J11L4BULK by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR5221J630J11L4BULK
PFR5221J630J11L4BULK CAD Models
PFR5221J630J11L4BULK Part Data Attributes
|
PFR5221J630J11L4BULK
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PFR5221J630J11L4BULK
Evox Rifa / KEMET
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 2818 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PFR5(630V,J11) | |
Size Code | 2818 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |