Part Details for PFR5472H63J11L4BULK by KEMET Corporation
Overview of PFR5472H63J11L4BULK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5472H63J11L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7708-ND
|
DigiKey | CAP FILM 4700PF 5% 63VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
46 In Stock |
|
$0.2955 / $0.9200 | Buy Now |
DISTI #
80-PFR5472H63J11L4B
|
Mouser Electronics | Film Capacitors 63Volts 4700pF 85deg C 2.5% RoHS: Compliant | 680 |
|
$0.6810 / $1.8500 | Buy Now |
Part Details for PFR5472H63J11L4BULK
PFR5472H63J11L4BULK CAD Models
PFR5472H63J11L4BULK Part Data Attributes
|
PFR5472H63J11L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5472H63J11L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for PFR5472H63J11L4BULK
This table gives cross-reference parts and alternative options found for PFR5472H63J11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5472H63J11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH472R063P | Film Capacitor, | KEMET Corporation | PFR5472H63J11L4BULK vs F411JH472R063P |
FKP2C014701D00HI00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5472H63J11L4BULK vs FKP2C014701D00HI00 |
FKP2C014701D00HA00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5472H63J11L4BULK vs FKP2C014701D00HA00 |
FKP2C014701D00HC00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5472H63J11L4BULK vs FKP2C014701D00HC00 |
FKP2C014701D00HSSD | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5472H63J11L4BULK vs FKP2C014701D00HSSD |
F411JH472R063C | Film Capacitor, | KEMET Corporation | PFR5472H63J11L4BULK vs F411JH472R063C |
PFR5472H63J11L16.5TA16 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0047uF, 2818, | KEMET Corporation | PFR5472H63J11L4BULK vs PFR5472H63J11L16.5TA16 |
FKP2C014701D00HF00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5472H63J11L4BULK vs FKP2C014701D00HF00 |
F411JH472R063L | Film Capacitor, | KEMET Corporation | PFR5472H63J11L4BULK vs F411JH472R063L |
FKP2C014701D00HO00 | Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5472H63J11L4BULK vs FKP2C014701D00HO00 |