Part Details for PFR5561F63J11L4BULK by KEMET Corporation
Overview of PFR5561F63J11L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5561F63J11L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PFR5561F63J11L4BULK-ND
|
DigiKey | CAP FILM 560PF 1% 63VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Box |
3573 In Stock |
|
$0.4948 / $1.6700 | Buy Now |
DISTI #
80-PFR5561F63J11L4
|
Mouser Electronics | Film Capacitors 63volts 560pF 1% LS 5mm RoHS: Compliant | 2546 |
|
$0.4880 / $1.4500 | Buy Now |
DISTI #
PFR5561F63J11L4BULK
|
TTI | Film Capacitors 63volts 560pF 1% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4740 | Buy Now |