Part Details for PFR5561J63J11L4BULK by KEMET Corporation
Overview of PFR5561J63J11L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5561J63J11L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PFR5561J63J11L4BULK-ND
|
DigiKey | CAP FILM 560PF 5% 63VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Box |
2915 In Stock |
|
$0.3976 / $0.8600 | Buy Now |
DISTI #
80-PFR5561J63J11L4
|
Mouser Electronics | Film Capacitors 63volts 0.00056uF 5% LS 5mm RoHS: Compliant | 4017 |
|
$0.4090 / $0.9400 | Buy Now |
DISTI #
PFR5561J63J11L4BULK
|
TTI | Film Capacitors 63volts 0.00056uF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4530 | Buy Now |