There are no models available for this part yet.
Overview of PFR5821J63J11L16.5TA16 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PFR5821J63J11L16.5TA16 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC7529
|
Newark | 820Pf6 5%v |Kemet PFR5821J63J11L16.5TA16 RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.7050 | Buy Now | |
DISTI #
399-PFR5821J63J11L16.5TA16CT-ND
|
DigiKey | CAP FILM 820PF 5% 63VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6275 / $1.7700 | Buy Now | |
DISTI #
80-PFR5821J63J11TA16
|
Mouser Electronics | Film Capacitors 63volts 820pF 5% LS 5mm RoHS: Compliant | 3761 |
|
$0.5990 / $1.8100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1700 Partner Stock |
|
$0.6580 | Buy Now | ||
DISTI #
67022795
|
Verical | PFR5821J63J11L16.5TA16 Min Qty: 1700 Package Multiple: 1700 | Americas - 1700 |
|
$0.6400 | Buy Now | |
DISTI #
F411JH821J063Q
|
TTI | Film Capacitors 820PF 63V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5100 Package Multiple: 1700 Container: Ammo Pack | Americas - 0 |
|
$0.5800 / $0.7400 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2210 |
|
RFQ |