Part Details for PFRA.110.2 by Schurter Electronic Components
Overview of PFRA.110.2 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFRA.110.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1868
|
Newark | Pfra Ptc Fuse Tht 1.1 A/Blister Reel |Schurter PFRA.110.2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 | Buy Now |
DISTI #
486-PFRA.110.2CT-ND
|
DigiKey | PTC RESET FUSE 30V RADIAL DISC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2374 In Stock |
|
$0.4450 / $1.1500 | Buy Now |
DISTI #
PFRA.110.2
|
Avnet Americas | PFRA PTC FUSE THT 1.1 A - Tape and Reel (Alt: PFRA.110.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4343 / $0.5093 | Buy Now |
DISTI #
693-PFRA.110.2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 1.1 RoHS: Compliant | 0 |
|
$0.4900 / $1.0500 | Order Now |
DISTI #
70599577
|
RS | FUSE PTC 1.10A 30V RESET RADIAL | Schurter PFRA.110.2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4950 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 1.1 A RoHS: Compliant | 0 |
|
$0.4419 / $0.9256 | Buy Now |
|
Quest Components | 2384 |
|
$0.3780 / $1.0800 | Buy Now | |
DISTI #
PFRA.110.2
|
Avnet Americas | PFRA PTC FUSE THT 1.1 A - Tape and Reel (Alt: PFRA.110.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4343 / $0.5093 | Buy Now |
DISTI #
000000000000762051
|
Sager | Resettable Fuses - PPTC PTC 30V I hold 1.1 Min Qty: 3000 | 0 |
|
$0.4506 / $0.4747 | Buy Now |
Part Details for PFRA.110.2
PFRA.110.2 CAD Models
PFRA.110.2 Part Data Attributes:
|
PFRA.110.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.110.2
Schurter Electronic Components
PTC Resettable Fuse, 0.27ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |