There are no models available for this part yet.
Overview of PFRA.250 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PFRA.250 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
486-3517-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2930 In Stock |
|
$0.4625 / $0.6000 | Buy Now | |
DISTI #
PFRA.250
|
Avnet Americas | PFRA PTC FUSE THT 2.5 A - Bag (Alt: PFRA.250) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 2 Days Container: Bag | 0 |
|
$0.4514 / $0.5293 | Buy Now | |
DISTI #
693-PFRA.250
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 2.5 RoHS: Compliant | 2897 |
|
$0.4700 / $0.5900 | Buy Now | |
DISTI #
70160323
|
RS | Fuse Resettable 40A Dims 12x3x18.3mm Radial 30VDC PCB PFRA Series | Schurter PFRA.250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ | |
Future Electronics | Resettable Fuses - PPTC PTC 30V I hold 2.5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bulk | 1000Bulk |
|
$0.4550 / $0.4850 | Buy Now | ||
Onlinecomponents.com | PFRA PTC FUSE THT 2.5 A RoHS: Compliant | 0 |
|
$0.4846 / $0.7286 | Buy Now | ||
DISTI #
77784745
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 476 |
|
$0.7406 / $0.8330 | Buy Now | |
DISTI #
PFRA.250
|
TME | Fuse: PTC polymer, 2.5A, 30VDC, THT, 12x3x18.4mm, PFRA, 4.4mm, bulk Min Qty: 1 | 476 |
|
$0.5930 / $0.8160 | Buy Now | |
DISTI #
000000000000762061
|
Sager | Resettable Fuses - PPTC PTC 30V I hold 2.5 Min Qty: 2000 | 0 |
|
$0.4684 / $0.5069 | Buy Now | |
DISTI #
PFRA.250
|
Avnet Abacus | PFRA PTC FUSE THT 2.5 A (Alt: PFRA.250) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PFRA.250 by Schurter Electronic Components
Part Data Attributes for PFRA.250 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
9 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
18.3 mm
|
Package Length
|
12 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3 mm
|
Packing Method
|
BULK
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
0.025 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
30 V
|
Alternate Parts for PFRA.250
This table gives cross-reference parts and alternative options found for PFRA.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R250-0-14 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.250 vs MF-R250-0-14 |
MF-R250-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.250 vs MF-R250-AP |
MF-R250-0-10 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.250 vs MF-R250-0-10 |
MF-R250-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.250 vs MF-R250-2 |
MF-R250 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.250 vs MF-R250 |
Related Parts for PFRA.250
-
PFRA.185Non-linear Resistors
-
P6SMB27Transient Suppressors
-
TAJA104K035RNJFixed Capacitors
-
80SQ045NRectifier Diodes
-
NVMFS5C612NLWFAFT1GPower Field-Effect Transistors
-
AP1507-D5-13Switching Regulator or Controllers
-
PI3B3126LEBus Driver/Transceivers
-
3296P-1-203LFVariable Resistors
-
1-480708-0Combination Line Connectors