Part Details for PFRA.400.2 by Schurter Electronic Components
Overview of PFRA.400.2 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFRA.400.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1889
|
Newark | Pfra Ptc Fuse Tht 4 A/Blister Reel |Schurter PFRA.400.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now |
DISTI #
486-PFRA.400.2CT-ND
|
DigiKey | PTC RESET FUSE 30V 4A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$0.5513 / $1.4300 | Buy Now |
DISTI #
PFRA.400.2
|
Avnet Americas | PFRA PTC FUSE THT 4 A - Tape and Reel (Alt: PFRA.400.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.5380 / $0.6309 | Buy Now |
DISTI #
693-PFRA.400.2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 4.0 RoHS: Compliant | 964 |
|
$0.5510 / $0.8300 | Buy Now |
DISTI #
70599586
|
RS | FUSE PTC 4.00A 30V RESET RADIAL | Schurter PFRA.400.2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks | 0 |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 4 A RoHS: Compliant | 0 |
|
$0.5470 / $1.1470 | Buy Now |
DISTI #
PFRA.400.2
|
TME | Fuse: PTC polymer, 4A, 30VDC, THT, 14.4x3x24.8mm, PFRA, 4.4mm Min Qty: 1500 | 0 |
|
$0.9300 | RFQ |
DISTI #
000000000000762070
|
Sager | Resettable Fuses - PPTC PTC 30V I hold 4.0 Min Qty: 3000 | 0 |
|
$0.5582 / $0.5880 | Buy Now |
DISTI #
PFRA.400.2
|
Avnet Abacus | PFRA PTC FUSE THT 4 A (Alt: PFRA.400.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFRA.400.2
PFRA.400.2 CAD Models
PFRA.400.2 Part Data Attributes
|
PFRA.400.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.400.2
Schurter Electronic Components
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.8 mm | |
Package Length | 14.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
Alternate Parts for PFRA.400.2
This table gives cross-reference parts and alternative options found for PFRA.400.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.400.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R400-0-14 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-0-14 |
MF-R400-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-AP |
MF-R400-0 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-0 |
MF-R400-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-2 |
MF-R400-0-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-0-99 |
MF-R400-0-17 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-0-17 |
PFRA.400 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | PFRA.400.2 vs PFRA.400 |
MF-R400AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | PFRA.400.2 vs MF-R400AP |
MF-R400-2-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-2-99 |
MF-R400-0-9-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.400.2 vs MF-R400-0-9-99 |