-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.38ohm, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1309
|
Newark | Pfry Ptc Fuse Tht 1.1 A/Plastic Bag |Schurter PFRY.110 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 | Buy Now |
DISTI #
486-3523-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
719 In Stock |
|
$0.4438 / $0.5800 | Buy Now |
DISTI #
PFRY.110
|
Avnet Americas | PFRY PTC FUSE THT 1.1 A - Bag (Alt: PFRY.110) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bag | 0 |
|
$0.4331 / $0.5079 | Buy Now |
DISTI #
693-PFRY.110
|
Mouser Electronics | Resettable Fuses - PPTC PFRY PTC FUSE THT 1.1A RoHS: Compliant | 0 |
|
$0.4430 / $0.5800 | Order Now |
DISTI #
70599589
|
RS | PFRY PTC FUSE THT 1.1 A | Schurter PFRY.110 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | PFRY PTC FUSE THT 1.1 A RoHS: Compliant | 0 |
|
$0.4650 / $0.6991 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
DISTI #
000000000002270443
|
Sager | Resettable Fuses - PPTC PFRY PTC FUSE THT 1.1A Min Qty: 1000 | 0 |
|
$0.4494 / $0.5071 | Buy Now |
DISTI #
PFRY.110
|
Avnet Abacus | PFRY PTC FUSE THT 1.1 A (Alt: PFRY.110) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFRY.110
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRY.110
Schurter Electronic Components
PTC Resettable Fuse, 0.38ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.8 mm | |
Package Length | 10.84 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 72 V |