Part Details for PFRY.300 by Schurter Electronic Components
Overview of PFRY.300 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFRY.300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1314
|
Newark | Pfry Ptc Fuse Tht 3 A/Plastic Bag |Schurter PFRY.300 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 | Buy Now |
DISTI #
486-3528-ND
|
DigiKey | PTC RESET FUSE 72V 3A RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
871 In Stock |
|
$0.5150 / $0.7100 | Buy Now |
DISTI #
PFRY.300
|
Avnet Americas | PFRY PTC FUSE THT 3 A - Bag (Alt: PFRY.300) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bag | 0 |
|
$0.5331 / $0.6252 | Buy Now |
DISTI #
693-PFRY.300
|
Mouser Electronics | Resettable Fuses - PPTC PFRY PTC FUSE THT 3A RoHS: Compliant | 240 |
|
$0.5460 / $0.7100 | Buy Now |
DISTI #
70599594
|
RS | PTC-FUSE RADIAL 72 VDC | Schurter PFRY.300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.6070 | Buy Now |
|
Onlinecomponents.com | PFRY PTC FUSE THT 3 A RoHS: Compliant | 0 |
|
$0.5810 / $0.8610 | Buy Now |
DISTI #
PFRY.300
|
TME | Fuse: PTC polymer, 3A, 72VDC, THT, 20.67x3x23.8mm, copper, PFRY Min Qty: 1000 | 0 |
|
$0.7900 | RFQ |
DISTI #
000000000002270448
|
Sager | Resettable Fuses - PPTC PFRY PTC FUSE THT 3A Min Qty: 1000 | 0 |
|
$0.5532 / $0.5986 | Buy Now |
DISTI #
PFRY.300
|
Avnet Abacus | PFRY PTC FUSE THT 3 A (Alt: PFRY.300) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFRY.300
PFRY.300 CAD Models
PFRY.300 Part Data Attributes
|
PFRY.300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRY.300
Schurter Electronic Components
PTC Resettable Fuse, 0.1ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.8 mm | |
Package Length | 20.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 72 V |