Part Details for PFS2-M4-50CN by PennEngineering (PEM)
Overview of PFS2-M4-50CN by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1050CN8#PBF | Analog Devices | Prec Zero-Drift Op Amp w/ Int | |
LTC1150CN8#PBF | Analog Devices | ±15V Zero-Drift Op Amp w/ Int | |
LTC1350CNW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 3-Drvr/ |
Price & Stock for PFS2-M4-50CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-PFS2-M4-50CN
|
Mouser Electronics | Screws & Fasteners PANEL FASTENER,ASSY,STEEL RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
PEMPFS2-M4-50CN
|
DB Roberts | PANEL FASTENER,ASSY,STEEL M4THREAD | 0 |
|
RFQ |