Part Details for PFS250/230/36V by Breve Tufvassons sp z o o
Overview of PFS250/230/36V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFS250/230/36V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFS250/230/36V
|
TME | Transformer: protective, 250VA, 230VAC, 36V, IP44, Ins.class: II Min Qty: 1 | 0 |
|
$97.8300 / $112.8800 | RFQ |