Part Details for PFS3322 by Eaton Corporation
Overview of PFS3322 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFS3322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8497
|
Newark | Fused Switch, 2P, 30A, 4" X 3" X 2", Contact Configuration:-, Fuse Size Held:-, No. Of Fuses:-, Contact Current Ac Max:30A, Contact Voltage Ac Max:-, Switch Terminals:-, No. Of Poles:2 Pole, Product Range:- Rohs Compliant: No |Eaton PFS3322 Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.4000 | Buy Now |