-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.48ohm, Surface Mount, CHIP, 2029, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1913
|
Newark | Pfsm Ptc Fuse Smt 1.1 A/Blister Reel |Schurter PFSM.100.2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 | Buy Now |
DISTI #
486-1177-1-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3882 In Stock |
|
$0.3825 / $0.5000 | Buy Now |
DISTI #
PFSM.100.2
|
Avnet Americas | PFSM PTC FUSE SMT 1.1 A - Tape and Reel (Alt: PFSM.100.2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3733 / $0.4378 | Buy Now |
DISTI #
693-PFSM.100.2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 1.1A RoHS: Compliant | 1205 |
|
$0.3820 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | PFSM PTC FUSE SMT 1.1 A RoHS: Compliant |
1400 In Stock |
|
$0.3830 / $0.4727 | Buy Now |
|
Bristol Electronics | 1240 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 992 |
|
$0.5536 / $1.3840 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 340 |
|
$0.5536 / $1.3840 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 320 |
|
$0.5536 / $1.3840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFSM.100.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFSM.100.2
Schurter Electronic Components
PTC Resettable Fuse, 0.48ohm, Surface Mount, CHIP, 2029, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP, 2029, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for PFSM.100.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFSM.100.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM100-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | PFSM.100.2 vs MF-SM100-AP |
SMD100/33 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.27ohm, SURFACE MOUNT, CHIP | TE Connectivity | PFSM.100.2 vs SMD100/33 |
2920L100DR | PTC Resettable Fuse, Surface Mount, CHIP, 2920 ROHS COMPLIANT | Littelfuse Inc | PFSM.100.2 vs 2920L100DR |
MF-SM100/33-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | PFSM.100.2 vs MF-SM100/33-AP |
2029L100 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Littelfuse Inc | PFSM.100.2 vs 2029L100 |