Part Details for PFUF.110.2 by Schurter Electronic Components
Overview of PFUF.110.2 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFUF.110.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M6743
|
Newark | Pfuf Ptc Fuse Smt 1.1 A (1210)/Blister Reel |Schurter PFUF.110.2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 | Buy Now |
DISTI #
486-3562-1-ND
|
DigiKey | PTC RESET FUSE 6V 1.1A 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2847 In Stock |
|
$0.2912 / $0.3800 | Buy Now |
DISTI #
PFUF.110.2
|
Avnet Americas | PFUF PTC FUSE SMT 1.1 A (1210) - Tape and Reel (Alt: PFUF.110.2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2843 / $0.3333 | Buy Now |
DISTI #
693-PFUF.110.2
|
Mouser Electronics | Resettable Fuses - PPTC PFUF PTC FUSE SMT 1.1 A (1210) | 2747 |
|
$0.2910 / $0.3800 | Buy Now |
DISTI #
70160065
|
RS | Fuse Resettable 40A Sz 1210 Dims 3.43x2.8x0.85mm SMT 6VDC PCB PFUF Series | Schurter PFUF.110.2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | PFUF PTC FUSE SMT 1.1 A (1210) RoHS: Compliant | 0 |
|
$0.2892 / $0.6058 | Buy Now |
DISTI #
000000000002452289
|
Sager | Resettable Fuses - PPTC PFUF PTC FUSE SMT 1.1 A (1210) Min Qty: 6000 | 0 |
|
$0.2949 / $0.3107 | Buy Now |
DISTI #
PFUF.110.2
|
Avnet Abacus | PFUF PTC FUSE SMT 1.1 A (1210) (Alt: PFUF.110.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PFUF PTC FUSE SMT 1.1 A (1210) RoHS: Compliant | 0 |
|
$0.2892 / $0.6058 | Buy Now |
Part Details for PFUF.110.2
PFUF.110.2 CAD Models
PFUF.110.2 Part Data Attributes:
|
PFUF.110.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFUF.110.2
Schurter Electronic Components
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |