Part Details for PG0006.422 by Pulse Electronics Corporation
Overview of PG0006.422 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PG0006.422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17789844
|
Arrow Electronics | Inductor Power Wirewound 4.2uH/3.8uH 20% 100KHz 10A 0.0075Ohm DCR Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1349 | Americas - 482 |
|
$1.4130 | Buy Now |
|
Quest Components | 256 |
|
$4.5203 / $8.2188 | Buy Now |
Part Details for PG0006.422
PG0006.422 CAD Models
PG0006.422 Part Data Attributes:
|
PG0006.422
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0006.422
Pulse Electronics Corporation
General Purpose Inductor, 4.2uH, 20%, 1 Element, SMD, 5352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5352 | |
Construction | Flat Coil | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.4 mm | |
Package Style | SMT | |
Package Width | 13.28 mm | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PG0006.422
This table gives cross-reference parts and alternative options found for PG0006.422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0006.422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0006.422NLT | General Purpose Inductor, 4.2uH, 20%, 1 Element, SMD, 5352, ROHS COMPLIANT | Pulse Electronics Corporation | PG0006.422 vs PG0006.422NLT |
PG0006.422T | General Purpose Inductor, 4.2uH, 20%, 1 Element, SMD, 5352 | Pulse Electronics Corporation | PG0006.422 vs PG0006.422T |