Part Details for PG0083.102NLT by Pulse Electronics Corporation
Overview of PG0083.102NLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0083.102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9731
|
Newark | Ind, pwr, er6.7X4,1Uh, smt Npb/T&r |Pulse PG0083.102NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
09AK6770
|
Newark | General Purpose Inductor, 1Uh, 25%, 1 Element, Smd, 2727 |Pulse Electronics PG0083.102NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $3.0700 | Buy Now |
DISTI #
2266-PG0083.102NLT-ND
|
DigiKey | PG0083.102NLT Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.3600 / $1.3800 | Buy Now |
DISTI #
553-2036-2-ND
|
DigiKey | FIXED IND 1UH 12A 7.2 MOHM SMD Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4620 | Buy Now |
DISTI #
PG0083.102NLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 25%, 12 A, Shielded, 17 A, 6.8mm x 6.8mm x 4.2mm - Tape and Reel (Alt: PG0083.102NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2304 / $1.3993 | Buy Now |
DISTI #
673-PG0083.102NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HI CUR RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0083 SMT series, up to 17.5A RoHS: Compliant |
3000 Partner Stock |
|
$1.2600 / $1.5600 | Buy Now |
|
Bristol Electronics | 4011 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD | 1168 |
|
$1.6200 / $3.2400 | Buy Now |
Part Details for PG0083.102NLT
PG0083.102NLT CAD Models
PG0083.102NLT Part Data Attributes:
|
PG0083.102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0083.102NLT
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 25%, 1 Element, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 2727 | |
Construction | Flat Coil | |
DC Resistance | 0.0072 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for PG0083.102NLT
This table gives cross-reference parts and alternative options found for PG0083.102NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0083.102NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0083.102 | General Purpose Inductor, 1uH, 25%, 1 Element, SMD, 2727 | Pulse Electronics Corporation | PG0083.102NLT vs PG0083.102 |
PG0083.102T | General Purpose Inductor, 1uH, 25%, 1 Element, Ferrite-Core, SMD, 2727 | Pulse Electronics Corporation | PG0083.102NLT vs PG0083.102T |