Part Details for PG1010R_AY_00001 by PanJit Group
Overview of PG1010R_AY_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG1010R_AY_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PG1010R_AY_00001CT-ND
|
DigiKey | GLASS PASSIVATED JUNCTION FAST R Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4704 In Stock |
|
$0.0331 / $0.3300 | Buy Now |
|
Ozdisan Elektronik | DIODE FAST SINGLE 1A 1000V DO41 THT | 0 |
|
$0.0482 / $0.0588 | RFQ |