PG102R_R2_10001
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,

Overview of PG102R_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for PG102R_R2_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PG102R_R2_10001
Mouser Electronics Rectifiers 200V Fast Recovery Rectifiers 1A RoHS: Compliant 0
  • 5,000 $0.0480
  • 10,000 $0.0370
  • 25,000 $0.0360
  • 50,000 $0.0320
  • 100,000 $0.0280
$0.0280 / $0.0480 Order Now
NAC 200V,Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for PG102R_R2_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG102R_R2_10001 by PanJit Semiconductor

PG102R_R2_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG102R_R2_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for PG102R_R2_10001

This table gives cross-reference parts and alternative options found for PG102R_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG102R_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4003-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor PG102R_R2_10001 vs 1N4003-F
EU2DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi PG102R_R2_10001 vs EU2DG
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 HY Electronic Corp PG102R_R2_10001 vs 1N4003
FR103G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd PG102R_R2_10001 vs FR103G
1N4935G-H Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd PG102R_R2_10001 vs 1N4935G-H
FR103A0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG102R_R2_10001 vs FR103A0G
FR103-TB-LF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG102R_R2_10001 vs FR103-TB-LF
SF14-TB Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG102R_R2_10001 vs SF14-TB
PG4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation PG102R_R2_10001 vs PG4003
1N4003H02-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor PG102R_R2_10001 vs 1N4003H02-3
Part Number Description Manufacturer Compare
1N4003GH03-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor PG102R_R2_10001 vs 1N4003GH03-3
RGP10DT26A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation PG102R_R2_10001 vs RGP10DT26A
1A3-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor PG102R_R2_10001 vs 1A3-B
FR103M01 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor PG102R_R2_10001 vs FR103M01
1N3611GP/53 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors PG102R_R2_10001 vs 1N3611GP/53
1N4003 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode Toshiba America Electronic Components PG102R_R2_10001 vs 1N4003
1N4935G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd PG102R_R2_10001 vs 1N4935G
SF14R1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG102R_R2_10001 vs SF14R1
1N4935-A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated PG102R_R2_10001 vs 1N4935-A
1N4935B0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor PG102R_R2_10001 vs 1N4935B0

Related Parts for PG102R_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG102R_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG102R_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PG102R_R2_10001 would you like to use for your alert(s)?
  • Please alert me when PG102R_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG102R_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG102R_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG102R_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG102R_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG102R_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: